RECOM Power GmbHRS3-2415SZ/H2DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 15V 0.2A 3W Medical 7-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 27 | |
| 15 | |
| 0.2 | |
| 3 | |
| 2000VDC | |
| DC/DC | |
| 200(Typ) | |
| Yes | |
| 0.5%(Typ) | |
| 0.5% | |
| 80(Typ) | |
| Positive | |
| -40 | |
| 71 | |
| Tube | |
| 4.7 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.1 |
| Package Width | 9.2 |
| Package Length | 21.8 |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 7 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

