| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| Single | |
| 200 | |
| 1.5 | |
| 50 | |
| 1.3 | |
| 5 | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.24(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Converting from AC to DC is simple when using a switching diode RS2D-E3/52T rectifier from Vishay. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1.5 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

