C&KRS-282G05A3-SM RTSwitch Tactile
Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.05A 12VDC 50000Cycles 2.45N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | No |
| SPST | |
| Rectangular Button | |
| Momentary | |
| OFF Mom | |
| 0.05@12VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 50000 | |
| 2.45 | |
| 1 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| 1 | |
| 7.8 | |
| Polyamide | |
| Straight | |
| -20 | |
| 70 | |
| Tape and Reel | |
| 6 | |
| 3.6 | |
| 8 | |
| 3.6 | |
| 2.5 | |
| N/A/Polyamide |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

