VishayRS1A-E3/5ATRectifiers

Diode Switching 50V 1A 2-Pin SMA T/R

Switch from an AC voltage to a DC voltage using a switching diode RS1A-E3/5AT rectifier from Vishay. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Total In Stock: 120,986 parts

Regional Inventory: 83,486

    Total$0.04Price for 1

    83,486 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      5 weeks
      Minimum Of :
      1
      Maximum Of:
      7499
      Country Of origin:
      China
         
      • Price: $0.0418
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      China
      • In Stock: 986 parts
      • Price: $0.0418
    • (7500)

      Ships tomorrow

      Increment:
      7500
      Ships from:
      United States of America
      Date Code:
      2402+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Taiwan
      • In Stock: 82,500 parts
      • Price: $0.0127
    • (7500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2502+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      China
      • In Stock: 37,500 parts
      • Price: $0.0824

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.