VishayRS02B470R0JB12Resistor Fixed Single-Through Hole
Res Wirewound 470 Ohm 5% 3W ±20ppm/°C Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 470 | |
| 5% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

