VishayRS02B470R0FE12Resistor Fixed Single-Through Hole

Res Wirewound 470 Ohm 1% 3W ±20ppm/°C Silicone AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RS02B470R0FE12 fixed single through-hole resistor from Vishay will get the job done. This dependable part has a power rating of 3 W. This product has a resistance value of 470 Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.22 mm long. This device is made with wirewound technology. It has a tolerance of 1%. The RS02B470R0FE12 part has an axial termination style. This part has an operating temperature of -65 to 250 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    11 weeks
    • Price: $1.8430
    1. 1+$1.8430
    2. 250+$1.6446

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.