VishayRS02B3R300FE70Resistor Fixed Single-Through Hole
Res Wirewound 3.3 Ohm 1% 3W ±50ppm/°C Silicone AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 3.3 | |
| 1% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±50 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RS02B3R300FE70 fixed single through-hole resistor, developed by Vishay. This dependable part has a power rating of 3 W. This product has a resistance value of 3.3 Ohm. Its temperature coefficient is ±50 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 14.22 mm long. It has a tolerance of 1%. This device is made with wirewound technology. This part has an operating temperature of -65 to 250 °C. The RS02B3R300FE70 part has an axial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

