VishayRS02B3R000FE70Resistor Fixed Single-Through Hole
Res Wirewound 3 Ohm 1% 3W ±50ppm/°C Silicone AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 1% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±50 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RS02B3R000FE70 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 3 Ohm. This durable part has a power rating of 3 W. Its temperature coefficient is ±50 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with wirewound technology. It has a tolerance of 1%. This part has an operating temperature of -65 to 250 °C. The RS02B3R000FE70 part has an axial termination style. This product is 14.22 mm long.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

