VishayRS02B30R00FB12Resistor Fixed Single-Through Hole

Res Wirewound 30 Ohm 1% 3W ±20ppm/°C Silicone AXL Bulk

Look no further than Vishay's RS02B30R00FB12 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 30 Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with wirewound technology. It has a tolerance of 1%. This product is 14.22 mm long. The RS02B30R00FB12 part has an axial termination style. This part has an operating temperature of -65 to 250 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    11 weeks
    • Price: $1.7200
    1. 1+$1.7200
    2. 250+$1.5205

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.