VishayRS02B2R000FE70Resistor Fixed Single-Through Hole
Res Wirewound 2 Ohm 1% 3W ±50ppm/°C Silicone AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 1% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±50 | |
| 25 to 250 | |
| High Stability|Moisture Resistant | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| ±0.79 | |
| ±1.57 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this RS02B2R000FE70 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 2 Ohm. This durable part has a power rating of 3 W. Its temperature coefficient is ±50 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with wirewound technology. This part has an operating temperature of -65 to 250 °C. This product is 14.22 mm long. The RS02B2R000FE70 part has an axial termination style. It has a tolerance of 1%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

