VishayRS02B250R0FE70Resistor Fixed Single-Through Hole

Res Wirewound 250 Ohm 1% 3W ±20ppm/°C Silicone AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The RS02B250R0FE70 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 250 Ohm. This durable part has a power rating of 3 W. Its temperature coefficient is ±20 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The RS02B250R0FE70 part has an axial termination style. This product is 14.22 mm long. This part has an operating temperature of -65 to 250 °C. This device utilizes wirewound technology. It has a tolerance of 1%.

938 parts: Ships in 3 days

    Total$56.00Price for 48

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 938 parts
      • Price: $1.1667

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.