VishayRS02B250R0BB12Resistor Fixed Single-Through Hole
Res Wirewound 250 Ohm 0.1% 3W ±20ppm/°C Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 250 | |
| 0.1% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this RS02B250R0BB12 fixed single through-hole resistor from Vishay will get the job done. This durable part has a power rating of 3 W. This product has a resistance value of 250 Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.22 mm long. The RS02B250R0BB12 part has an axial termination style. This device utilizes wirewound technology. This part has an operating temperature of -65 to 250 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

