VishayRS02B1R000FE70Resistor Fixed Single-Through Hole

Res Wirewound 1 Ohm 1% 3W ±50ppm/°C Silicone AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the RS02B1R000FE70 fixed single through-hole resistor from Vishay can offer you a solution. This part has a power rating of 3 W. This product has a resistance value of 1 Ohm. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The RS02B1R000FE70 part has an axial termination style. It has a tolerance of 1%. This product is 14.22 mm long. This device is made with wirewound technology. This part has an operating temperature of -65 to 250 °C.

Import TariffMay apply to this part

2,790 parts: Ships tomorrow

    Total$1.44Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2051+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Mexico
         
      • Price: $1.4420
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2051+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Mexico
      • In Stock: 790 parts
      • Price: $1.4420
    • (1000)

      Ships tomorrow

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2515+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Mexico
      • In Stock: 2,000 parts
      • Price: $1.0764

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.