VishayRS01AR2000FS70Resistor Fixed Single-Through Hole
Res Wirewound 0.2 Ohm 1% 1W ±90ppm/°C Silicone AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 200m | |
| 1% | |
| 1 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±90 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.39 | |
| 10.31 | |
| 0.34 | |
| 0.51 | |
| 38.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

