50-75% Off

VishayRS01A3R000FE70Resistor Fixed Single-Through Hole

Res Wirewound 3 Ohm 1% 1W ±50ppm/°C Silicone AXL T/R

The RS01A3R000FE70 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 3 Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 10.31 mm long. It has a tolerance of 1%. This device utilizes wirewound technology. The RS01A3R000FE70 part has an axial termination style. This part has an operating temperature of -65 to 250 °C.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$0.14Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1734+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Mexico
         
      • Price: $0.142
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1734+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Mexico
      • In Stock: 1 part
      • Price: $0.142

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.