VishayRS01A10K00JB12Resistor Fixed Single-Through Hole
Res Wirewound 10K Ohm 5% 1W ±20ppm/°C Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 10K | |
| 5% | |
| 1 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.39 | |
| 10.31 | |
| 0.34 | |
| 0.51 | |
| 38.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

