VishayRS010R1000FE12Resistor Fixed Single-Through Hole
Res Wirewound 0.1 Ohm 1% 10W ±90ppm/°C Silicone AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 100m | |
| 1% | |
| 10 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±90 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 9.53 | |
| 45.21 | |
| 9 | |
| 1.02 | |
| 38.1 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RS010R1000FE12 fixed single through-hole resistor from Vishay can offer you a solution. This dependable part has a power rating of 10 W. This product has a resistance value of 100m Ohm. Its temperature coefficient is ±90 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 45.21 mm long. The RS010R1000FE12 part has an axial termination style. This part has an operating temperature of -65 to 250 °C. This device is made with wirewound technology. It has a tolerance of 1%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

