VishayRS0108R000FB12Resistor Fixed Single-Through Hole

Res Wirewound 8 Ohm 1% 10W ±50ppm/°C Silicone AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RS0108R000FB12 fixed single through-hole resistor. This dependable part has a power rating of 10 W. This product has a resistance value of 8 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RS0108R000FB12 part has an axial termination style. This part has an operating temperature of -65 to 250 °C. It has a tolerance of 1%. This device is made with wirewound technology. This product is 45.21 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    11 weeks
    • Price: $3.026
    1. 1+$3.026
    2. 250+$2.645

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.