VishayRS0104R000FB12Resistor Fixed Single-Through Hole
Res Wirewound 4 Ohm 1% 10W ±50ppm/°C Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 1% | |
| 10 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±50 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 9.53 | |
| 45.21 | |
| 9 | |
| 1.02 | |
| 38.1 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RS0104R000FB12 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 4 Ohm. This part has a power rating of 10 W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 45.21 mm long. This part has an operating temperature of -65 to 250 °C. This device utilizes wirewound technology. It has a tolerance of 1%. The RS0104R000FB12 part has an axial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

