VishayRS0103R300JB1239Resistor Fixed Single-Through Hole
Res Wirewound 3.3 Ohm 5% 13W ±50ppm/°C Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| RS0103R300JB1239 | |
| Automotive | No |
| PPAP | No |
| 3.3 | |
| 5% | |
| 13 | |
| Wirewound | |
| -65 | |
| 350 | |
| ±50 | |
| 25 to 350 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 9.53 | |
| 45.21 | |
| 9 | |
| 1.02 | |
| 38.1 | |
| ±0.79 | |
| ±1.57 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

