VishayRS010100K0FB12Resistor Fixed Single-Through Hole

Res Wirewound 100K Ohm 1% 10W ±20ppm/°C Silicone AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RS010100K0FB12 fixed single through-hole resistor, developed by Vishay. This part has a power rating of 10 W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with wirewound technology. It has a tolerance of 1%. This product is 45.21 mm long. This part has an operating temperature of -65 to 250 °C. The RS010100K0FB12 part has an axial termination style.

Import TariffMay apply to this part

98 parts: Ships tomorrow

    Total$6.52Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2416+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Mexico
      • In Stock: 98 parts
      • Price: $6.524

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.