VishayRS005R3000FE73Resistor Fixed Single-Through Hole
Res Wirewound 0.3 Ohm 1% 5W ±90ppm/°C Silicone AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 300m | |
| 1% | |
| 5 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±90 | |
| 25 to 250 | |
| High Stability|Moisture Resistant | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 7.92 | |
| 22.23 | |
| 4.2 | |
| 1.02 | |
| 38.1 | |
| ±0.79 | |
| ±1.57 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RS005R3000FE73 fixed single through-hole resistor from Vishay can offer you a solution. This dependable part has a power rating of 5 W. This product has a resistance value of 300m Ohm. Its temperature coefficient is ±90 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This part has an operating temperature of -65 to 250 °C. This device utilizes wirewound technology. The RS005R3000FE73 part has an axial termination style. This product is 22.23 mm long.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

