VishayRS00533R00FB12Resistor Fixed Single-Through Hole

Res Wirewound 33 Ohm 1% 5W ±20ppm/°C Silicone AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RS00533R00FB12 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 33 Ohm. This dependable part has a power rating of 5 W. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with wirewound technology. This product is 22.23 mm long. It has a tolerance of 1%. This part has an operating temperature of -65 to 250 °C. The RS00533R00FB12 part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    11 weeks
    • Price: $2.887
    1. 1+$2.887
    2. 250+$2.693

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.