VishayRS002R1000FE12Resistor Fixed Single-Through Hole

Res Wirewound 0.1 Ohm 1% 4W ±90ppm/°C Silicone AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RS002R1000FE12 fixed single through-hole resistor. This part has a power rating of 4 W. This product has a resistance value of 100m Ohm. Its temperature coefficient is ±90 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 250 °C. This device utilizes wirewound technology. The RS002R1000FE12 part has an axial termination style. This product is 15.88 mm long. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 weeks
    • Price: $3.159
    1. 1+$3.159
    2. 250+$2.760

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.