VishayRS00236K00FB12Resistor Fixed Single-Through Hole

Res Wirewound 36K Ohm 1% 4W ±20ppm/°C Silicone AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The RS00236K00FB12 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 36K Ohm. This durable part has a power rating of 4 W. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with wirewound technology. This part has an operating temperature of -65 to 250 °C. The RS00236K00FB12 part has an axial termination style. This product is 15.88 mm long. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    24 weeks
    • Price: $4.385
    1. 1+$4.385
    2. 250+$3.915

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.