RECOM Power GmbHRS-4815DZ/H3DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -15V/15V -0.067A/0.067A 2W Medical 7-Pin SIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 48 | |
| 72 | |
| -15|15 | |
| -0.067|0.067 | |
| 2 | |
| 3000VDC | |
| DC/DC | |
| 300 | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 83(Typ) | |
| Positive | |
| -40 | |
| 100 | |
| Tube | |
| 4.7 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.1 |
| Package Width | 9.2 |
| Package Length | 21.8 |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 7 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down RS-4815DZ/H3 DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a minimum operating temperature of -40 °C and a maximum of 75 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

