MEAN WELLRS-35-3.3AC to DC Power Supplies
AC/DC Power Supply Single-OUT 3.3V 7A 23.1W 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 7 | |
| 23.1 | |
| 88 | |
| 110|230 | |
| 264 | |
| 125 | |
| 373 | |
| 3000VAC | |
| 0.5% | |
| 2% | |
| 0.8(Typ) | |
| 47 to 63 | |
| ±3 | |
| 76.5(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 80mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 300 | |
| Mounting | Desktop |
| Package Height | 36 mm |
| Package Width | 82 mm |
| Package Length | 99 mm |
| PCB changed | 5 |
| 5 |
With this RS-35-3.3 AC to DC power supply from Mean-Well USA, Inc. your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 3.3 V and maximum output power of 23.1 W. This part's single output can handle a current up to 7 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

