MEAN WELLRS-25-3.3AC to DC Power Supplies
AC/DC Power Supply Single-OUT 3.3V 6A 19.8W 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 6 | |
| 19.8 | |
| 88 | |
| 110|230 | |
| 264 | |
| 125 | |
| 373 | |
| 3000VAC | |
| 0.5% | |
| 2% | |
| 0.7(Typ) | |
| 47 to 63 | |
| ±3 | |
| 73.5(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 80mV(Max) | |
| No | |
| -20 | |
| 70 | |
| 200 | |
| Mounting | Chassis |
| Package Height | 28 mm |
| Package Width | 51 mm |
| Package Length | 79 + 14(Max) mm |
| PCB changed | 5 |
| 5 |
This RS-25-3.3 AC to DC power supply from Mean-Well USA, Inc. converts an alternating current source to a direct current supply. It has a voltage of 3.3 V and maximum output power of 19.8 W. This part's single output can handle a current up to 6 A. This part has a temperature range of -20 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

