NichiconRR71C331MDN1Capacitor Aluminum Polymer
Cap Aluminum Polymer 330uF 16VDC 20%( 10 X 12.5mm) Radial 5mm 0.007 Ohm 6.1A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 330uF | |
| 20% | |
| 16VDC | |
| 0.007 | |
| Low | |
| 6.1 | |
| 792@2Min | |
| 2000 | |
| Polar | |
| Low ESR | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| Long Lead | |
| 10 X 12.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.6 | |
| 10 | |
| 12.5 |
"Many integrated circuits cannot handle drastic changes in input power; Nichicon's RR71C331MDN1 conductive polymer aluminum solid capacitor can help solve this problem. Users like its long lead wire form. It can withstand a voltage of 16 VDC. This part has a lead diameter of 0.6 mm. It has 2 terminals. The RR71C331MDN1 conductive polymer aluminum solid capacitor has a radial termination style. Its leakage current is 792@2Min μA. This product is 12.5 mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. This product's terminal pitch is 5 mm."
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

