NichiconRR71A471MDN1Capacitor Aluminum Polymer
Cap Aluminum Polymer 470uF 10VDC 20%( 10 X 12.5mm) Radial 5mm 0.007 Ohm 6.1A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 470uF | |
| 20% | |
| 10VDC | |
| 0.007 | |
| Low | |
| 6.1 | |
| 470@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| Long Lead | |
| 10 X 12.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.6 | |
| 10 | |
| 12.5 |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use Nichicon's RR71A471MDN1 conductive polymer aluminum solid capacitors. Users like its long lead wire form. It can withstand a voltage of 10 VDC. It has 2 terminals. This part has a lead diameter of 0.6 mm. Its leakage current is 470@2Min μA. This product's terminal pitch is 5 mm. The RR71A471MDN1 conductive polymer aluminum solid capacitor has a radial termination style. It has a tolerance of 20%. This product is 12.5 mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

