10-25% Off
NichiconRR50J821MDN1Capacitor Aluminum Polymer
Cap Aluminum Polymer 820uF 6.3VDC 20%( 10 X 12.5mm) Radial 5mm 0.005 Ohm 7.22A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 820uF | |
| 20% | |
| 6.3VDC | |
| 0.005 | |
| Low | |
| 7.22 | |
| 1291@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| Long Lead | |
| 10 X 12.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.6 | |
| 10 | |
| 12.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

