NichiconRR50E102MDN1Capacitor Aluminum Polymer
Cap Aluminum Polymer 1000uF 2.5VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.005 Ohm 6.63A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 1000uF | |
| 20% | |
| 2.5VDC | |
| 0.005 | |
| Low | |
| 6.63 | |
| 625@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 11.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.6 | |
| 8 | |
| 11.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

