SUSUMU CO.,LTDRR0510P-111-DResistor Fixed Single-Surface Mount
Res Thin Film 0402 110 Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| 110 | |
| 0.5% | |
| 25 | |
| No | |
| 0.063 (1/16) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| No | |
| No | |
| No | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.35 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

