ADAM TECHRQ9P-24D12RDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -12V/12V -1.25A/1.25A 30W 5-Pin DIP Module
| Compliant | |
| EAR99 | |
| EA | |
| Step Down | |
| Isolated | |
| 2 | |
| 9 | |
| 24 | |
| 36 | |
| -12|12 | |
| -1.25|1.25 | |
| 30 | |
| 1500VDC | |
| DC/DC | |
| 3300(Typ) | |
| Yes | |
| 5% | |
| 0.5% | |
| 89(Typ) | |
| -40 | |
| 75 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.6 mm |
| Package Width | 25.4 mm |
| Package Length | 25.4 mm |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

