| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.5 | |
| 18 | |
| 100 | |
| 1 | |
| 3.9@10V | |
| 37@4.5V|72@10V | |
| 72 | |
| 3500@15V | |
| 2000 | |
| 79 | |
| 63 | |
| 138 | |
| 14 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.3(Max) mm |
| PCB changed | 8 |
| Supplier Package | HSMT EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

