| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.5 | |
| 7.5 | |
| 10000 | |
| 1 | |
| 17@10V | |
| 6.8@5V | |
| 440@10V | |
| 1500 | |
| 7 | |
| 25 | |
| 35 | |
| 7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2.4 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Supplier Package | TSMT |
| 8 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

