RECOM Power GmbHRPZ-6.0-RDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 6.65V 6A
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.75 | |
| 7 | |
| 0.6 to 6.65 | |
| 6 | |
| DC/DC | |
| Yes | |
| 90 | |
| Positive | |
| -40 | |
| 125 | |
| Adjustable |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

