RECOM Power GmbHRPZ-1.0-CTDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 5.25V 1A
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.3 | |
| 5.5 | |
| 0.6 to 5.25 | |
| 1 | |
| Yes | |
| 88 | |
| Positive | |
| -40 | |
| 125 | |
| Adjustable |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

