RECOM Power GmbHRPX-4.0-RDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 1V to 7V 4A 14-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 3.8 | |
| 36 | |
| 1 to 7 | |
| 4 | |
| DC/DC | |
| 0.005 | |
| 1400(Typ) | |
| Yes | |
| 0.4%(Typ) | |
| 0.15%(Typ) | |
| 87(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.1(Max) mm |
| Package Width | 5 mm |
| Package Length | 5.5 mm |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

