RECOM Power GmbHRPX-2.5-CTDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 1.2V to 6V 2.5A 15W 9-Pin QFN Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 28 | |
| 1.2 to 6 | |
| 2.5 | |
| 15 | |
| DC/DC | |
| 0.002 | |
| 1000 | |
| Yes | |
| 0.5%(Typ) | |
| 0.2%(Typ) | |
| 91 | |
| Positive | |
| -40 | |
| 85 | |
| Bag | |
| 0.107 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.1(Max) - 0.05 |
| Package Width | 4.1 |
| Package Length | 4.6 |
| PCB changed | 9 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

