RECOM Power GmbHRPX-1.5-CTDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.8V to 30V 1.5A 17-Pin QFN Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| 1 | |
| 4 | |
| 36 | |
| 0.8 to 30 | |
| 1.5 | |
| DC/DC | |
| 0.008 | |
| 2600 | |
| Yes | |
| 87(Typ) | |
| -40 | |
| 125 | |
| Bag | |
| 0.095 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3 |
| Package Length | 5 |
| PCB changed | 17 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 17 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

