RECOM Power GmbHRPX-0.5Q-RDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.8V to 34V 0.5A 3.9W 17-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Step Down | |
| 1 | |
| 4 | |
| 36 | |
| 0.8 to 34 | |
| 0.5 | |
| 3.9 | |
| DC/DC | |
| 0.008(Max) | |
| 400(Typ) | |
| Yes | |
| 90(Typ) | |
| Positive | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 0.095 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3 mm |
| Package Length | 5 mm |
| PCB changed | 17 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 17 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

