MEAN WELLRPT-65FAC to DC Power Supplies
AC/DC Power Supply Triple-OUT 12V/5V/-12V 5.8A/1.5A/0.7A 66W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 3 | |
| Fixed | |
| 12|5|-12 | |
| 5.8|1.5|0.7 | |
| 66 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 5%|2% | |
| 1.5(Typ) | |
| 47 to 440 | |
| ±5|±2 | |
| 77(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 120mV(Max)|100mV(Max) | |
| No | |
| -20 | |
| 60 | |
| 240 | |
| Mounting | Screw |
| Package Height | 29(Max) |
| Package Width | 76 |
| Package Length | 127 |
| PCB changed | 8 |
| 8 |
This RPT-65F AC to DC power supply from Mean-Well USA, Inc. converts an alternating current source to a direct current supply. It has a voltage of 12|5|-12 V and maximum output power of 66 W. This part's 3 outputs can handle a current up to 5.8|1.5|0.7 A. This part has a temperature range of -20 °C to 60 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

