NichiconRPS1J560MCN1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 56uF 63VDC 20%( 10 X 12.4mm) SMD 0.024 Ohm 2.7A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 56uF | |
| 20% | |
| 63VDC | |
| 0.024 | |
| Low | |
| 2.7 | |
| 706@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 12.4 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 12.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

