NichiconRPS1A271MCN1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 270uF 10VDC 20%( 10 X 7.7mm) SMD 0.025 Ohm 3.5A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 270uF | |
| 20% | |
| 10VDC | |
| 0.025 | |
| Low | |
| 3.5 | |
| 540@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 7.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 7.7 |
Using one of Nichicon's RPS1A271MCN1GS conductive polymer aluminum solid capacitors, you can be sure that any excess voltages entering your integrated circuits are properly absorbed. It can withstand a voltage of 10 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 7.7 mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 540@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

