NichiconRPS0J331MCN1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 330uF 6.3VDC 20%( 10 X 7.7mm) SMD 0.022 Ohm 3.6A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 330uF | |
| 20% | |
| 6.3VDC | |
| 0.022 | |
| Low | |
| 3.6 | |
| 416@2Min | |
| 2000 | |
| Polar | |
| High Reliability|High Ripple Current|Long Life|Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 7.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 7.7 |
Nichicon's RPS0J331MCN1GS conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 416@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. This product is 7.7 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

