MEAN WELLRPS-500-12-CAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 25.8(Convection)A/41.6(Forced Air)A 499.2W 14-Pin Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 25.8(Convection)|41.6(Forced Air) | |
| 499.2 | |
| 80 | |
| 110|230 | |
| 264 | |
| 113 | |
| 370 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 5.8(Typ) | |
| 47 to 63 | |
| ±3 | |
| 91(Typ) | |
| No | |
| JST RCY Male | |
| Screw Terminal Block | |
| Yes | |
| 200mV(Max) | |
| Yes | |
| -30 | |
| 70 | |
| Box | |
| 540 | |
| Mounting | Chassis |
| Package Height | 43 |
| Package Width | 86 |
| Package Length | 130 |
| PCB changed | 14 |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

