MEAN WELLRPS-400-48-CAC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 5.3(Convection)A/8.4(Forced Air)A 403.2W 14-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 5.3(Convection)|8.4(Forced Air) | |
| 403.2 | |
| 80 | |
| 110|230 | |
| 264 | |
| 113 | |
| 370 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 4.2(Typ) | |
| 47 to 63 | |
| ±1 | |
| 94(Typ) | |
| No | |
| JST RCY Male | |
| Screw Terminal Block | |
| No | |
| 200mV(Max) | |
| Yes | |
| -30 | |
| 70 | |
| 510 | |
| Mounting | Chassis |
| Package Height | 43 |
| Package Width | 98 |
| Package Length | 130 |
| PCB changed | 14 |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

