MEAN WELLRPS-400-27AC to DC Power Supplies
AC/DC Power Supply Single-OUT 27V 9.3(Convection)A/14.9(Forced Air)A 402.3W 14-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 27 | |
| 9.3(Convection)|14.9(Forced Air) | |
| 402.3 | |
| 80 | |
| 110|230 | |
| 264 | |
| 113 | |
| 370 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 4.2(Typ) | |
| 47 to 63 | |
| ±1 | |
| 93.5(Typ) | |
| No | |
| JST RCY Male | |
| Screw Terminal Block | |
| No | |
| 200mV(Max) | |
| Yes | |
| -30 | |
| 70 | |
| 390 | |
| Mounting | Screw |
| Package Height | 35 + 3(Max) |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 14 |
| 14 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

