MEAN WELLRPS-300-15AC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 13.33(Convection)A/20(Forced Air)A 300W Medical 15-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 13.33(Convection)|20(Forced Air) | |
| 300 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 3.5(Typ) | |
| 47 to 63 | |
| ±3 | |
| 90(Typ) | |
| No | |
| Pin Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 120mV(Max) | |
| Yes | |
| -30 | |
| 70 | |
| 370 | |
| Mounting | Screw |
| Package Height | 35 + 3(Max) mm |
| Package Width | 76.2 mm |
| Package Length | 127 mm |
| PCB changed | 15 |
| 15 |
With this RPS-300-15 AC to DC power supply from Mean-Well USA, Inc. your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 15 V and maximum output power of 200 W. This part's single output can handle a current up to 13.33 A. This part has a temperature range of -30 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

